Print Page
Image is for illustrative purposes only. Please refer to product description.
1,039 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 69.250 |
10+ | kr 53.950 |
25+ | kr 49.100 |
100+ | kr 44.250 |
250+ | kr 42.010 |
500+ | kr 41.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 69.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3232CPE+
Order Code2519372
Technical Datasheet
IC TypeRS232 Transceiver
No. of Transmitters2
Communication Mode-
Data Rate Max120Kbps
IC Case / PackageDIP
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Qualification-
Product Overview
The MAX3232CPE+ transceiver has a proprietary low dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The device requires only four small 0.1μF external charge pump capacitors. MAX3232CPE+ is guaranteed to run at data rates of 120kbps while maintaining RS-232 output levels.
- 2 transmitters/receivers
- 120kbps data rate
- 0.1μF capacitors
Applications
Communications & Networking, Consumer Electronics, Multimedia, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
Communication Mode
-
IC Case / Package
DIP
ESD Protection
-
Operating Temperature Min
0°C
No. of Transmitters
2
Data Rate Max
120Kbps
No. of Nodes
-
Fail Safe
-
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001758
Product traceability