Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.130 |
10+ | kr 15.970 |
25+ | kr 15.150 |
100+ | kr 14.330 |
300+ | kr 12.830 |
500+ | kr 12.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 23.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31760AEE+
Order Code2528719
Technical Datasheet
IC TypeFan Motor Controller
Motor Type-
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageQSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleQSOP
Frequency6.4MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
QSOP
Motor Type
-
Output Current
-
IC Case / Package
QSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
6.4MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793
Product traceability