Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.040 |
10+ | kr 8.360 |
25+ | kr 7.690 |
100+ | kr 7.010 |
250+ | kr 6.650 |
500+ | kr 6.400 |
Product Information
Product Overview
MAX31740ATA+T is a sophisticated, yet easy-to-use fan speed controller. It monitors the temperature of an external NTC thermistor and generates a PWM signal that can be used to control the speed of a 2, 3, or 4-wire fan. The fan control characteristics are set using external resistors, thereby eliminating the need for an external microcontroller. Controllable characteristics include the starting temperature for fan control, PWM frequency, fan speed at low temperatures, and slope of the temperature-duty cycle transfer function. Because the operating characteristics are selected by hardwired passive components, a simple, low-cost fan speed controller can be implemented without the need for firmware development. This can dramatically reduce development time for the fan control function. Applications include consumer equipment, communications equipment, computing equipment, and industrial equipment.
- Self-contained PWM fan control-no micro needed
- Resistors set fan control characteristics
- Smooth, linearly varying PWM duty cycle minimizes audibility of fan noise
- Accurately monitors external thermistor temperature
- 3.0V to 5.5V operating voltage range
- AEC-Q100 qualified
- Supply current is 500µA typ at VDD=3.3V
- Input bias current is 19nA typ at TA=+25°C to +125°C
- Temperature rating range from -40°C to +125°C
- 8 TDFN-EP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Fan Motor Controller
1Outputs
-
8Pins
5.5V
125°C
-
No SVHC (21-Jan-2025)
TDFN-EP
-
-
TDFN-EP
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate