Print Page
Image is for illustrative purposes only. Please refer to product description.
1,378 In Stock
425 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 61.410 |
10+ | kr 47.680 |
25+ | kr 43.880 |
100+ | kr 39.550 |
250+ | kr 37.530 |
500+ | kr 36.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 61.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX232CPE+
Order Code2519428
Technical Datasheet
IC TypeRS232 Transceiver
No. of Transmitters2
Communication Mode-
Data Rate Max120Kbps
IC Case / PackageDIP
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Qualification-
Product Overview
±15kV ESD-protected, 5V RS232 transceiver available in 16 PDIP package. It is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available.
- Eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- 5μW shutdown mode
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
Communication Mode
-
IC Case / Package
DIP
ESD Protection
-
Operating Temperature Min
0°C
No. of Transmitters
2
Data Rate Max
120Kbps
No. of Nodes
-
Fail Safe
-
Qualification
-
Technical Docs (2)
Alternatives for MAX232CPE+
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002