Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2223EVKIT#/MAXESSENTIAL01+
Order Code3528788
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,298.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,298.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2223EVKIT#/MAXESSENTIAL01+
Order Code3528788
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2223ETI+
Application Sub TypeL-Band Tuner
Kit ContentsEvaluation Kit MAX2223ETI+, Essential Analogue Toolkit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX2223 evaluation kit with essential analog toolkit
- Single 3.3V ± 5% Supply for IC
- On-board 5V ± 5% DAC for gain control
- Operating frequency range from 925MHz to 2175MHz
- 50 ohm SMA connectors for the RF Ports and the baseband outputs
- All critical peripheral components included
- Micro USB port for interfacing with a PC
- PC control software
Contents
Evaluation kit MAX2223ETI+, Essential analogue toolkit.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
MAX2223ETI+
Kit Contents
Evaluation Kit MAX2223ETI+, Essential Analogue Toolkit
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Application Sub Type
L-Band Tuner
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001