Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 41.010 |
10+ | kr 32.490 |
50+ | kr 27.560 |
100+ | kr 26.290 |
250+ | kr 25.170 |
500+ | kr 23.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 41.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22213AUI+
Order Code4573883
Technical Datasheet
IC TypeHalf-H-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs4Outputs
Output Current3.8A
Output Voltage36V
IC Case / PackageTSSOP-EP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Half-H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
36V
No. of Pins
28Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC, Stepper
Output Current
3.8A
IC Case / Package
TSSOP-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability