Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 64.470 |
10+ | kr 50.150 |
25+ | kr 45.070 |
100+ | kr 38.060 |
250+ | kr 35.220 |
500+ | kr 34.550 |
Product Information
Product Overview
The MAX1909ETI+T is a multichemistry battery charger with automatic system power selector in 28 pin TQFN package. This highly integrated control IC simplifies construction of accurate and efficient multichemistry battery chargers. High efficiency is achieved through use of buck topology with synchronous rectification. The maximum current drawn from AC adapter is programmable to avoid overloading the AC adapter when supplying the load and the battery charger simultaneously. The MAX1909 provides a digital output that indicates the presence of an AC adapter and an analogue output that monitors the current drawn from AC adapter. Based on the presence or absence of AC adapter, the MAX1909 automatically select the appropriate source for supplying power to system by controlling two external p-channel MOSFETs. Typical application includes notebook and subnotebook computers, hand held data terminals.
- Conditioning charge feature, automatic system power/source selection
- Precise measurement improves safety and performance
- ±0.5% accurate charge voltage (0°C to +85°C), 0 to 3.6V VCTL, 0 to 3.6V ICTL range at TA = 0 to 85°C
- ±3% accurate input current limiting, ±5% accurate charge current
- Analogue inputs control charge current and charge voltage
- Charge any battery chemistry (Li+, NiCd, NiMH, lead acid, etc)
- Up to 17.65V (max) battery voltage, maximum 28V input voltage
- <gt/> 4A programmable charge current, greater than 95% efficiency extends battery life
- Intelligent AC adapter interface makes design easier, operating temperature from -40°C to +85°C
- Analogue I/Ps to control charge current and voltage, programmed by host MCU or hardwired
- Handheld Data Terminals; Notebook and Subnotebook Computers
Applications
Power Management, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multi-Chemistry
28V
TQFN
10Cells
85°C
-
No SVHC (21-Jan-2025)
28V
5A
28Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX1909ETI+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate