Print Page
Image is for illustrative purposes only. Please refer to product description.
433 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 46.120 |
10+ | kr 32.390 |
25+ | kr 26.940 |
100+ | kr 25.970 |
490+ | kr 25.890 |
980+ | kr 25.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 46.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17703ATG+
Order Code3770316
Technical Datasheet
Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol, Li-Titanate
Input Voltage60V
Battery Charge Voltage-
Charge Current-
IC Case / PackageTQFN-EP
No. of Pins24Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Lead Acid, LiFePO4, Li-Ion, Li-Pol, Li-Titanate
Battery Charge Voltage
-
IC Case / Package
TQFN-EP
No. of Cells
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
60V
Charge Current
-
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010954
Product traceability