Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.730 |
10+ | kr 25.670 |
25+ | kr 23.280 |
100+ | kr 20.820 |
490+ | kr 19.250 |
980+ | kr 18.880 |
Product Information
Product Overview
Maxim's MAX17260/61 battery characterization-free solution offers high levels of accuracy, maximized runtime, small size, and ease of design. With modern technology continuing to advance, consumers have become more dependent on their wireless, battery-powered devices. As devices have become more sophisticated with their feature offerings and increasing power density, designers are now challenged with achieving an enhanced user experience without compromising battery runtimes. There’s also need for highly accurate fuel gauges, as less accuracy may introduce uncertainty that must be compensated with higher battery capacity and larger physical dimensions. As designers consider a range of applications, minimizing the physical size of the battery becomes crucial. These applications include handheld gaming systems, remote controls, smart home devices, USB Type-C™ portable devices and more. The MAX17260 and MAX17261 provide a high level of accuracy in fuel gauging compared to competing solutions. This allows designers to maximize their devices’ runtime by preventing premature or sudden device shutdowns, while maintaining a smaller battery size.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fuel Gauge
2.3V
TDFN
I2C
85°C
-
No SVHC (21-Jan-2025)
LiFePO4, Li-Ion
4.9V
14Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate