Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 376.940 |
Product Information
Product Overview
The MAX16946EVKIT# is a MAX16946 evaluation kit. The MAX16946 evaluation kit (EV kit) is an assembled and tested PCB used to evaluate the MAX16946 high voltage, high-side, current-sense LDO/switch. The EV kit demonstrates the device's open-drain fault signals (OL, SC), open-load and current-limiting threshold-setting inputs (OLT, LIM), LDO/switch operation and shutdown function (SHDN), as well as the analogue voltage output (AOUT). The EV kit comes with a MAX16946GTE/V+ installed which is the 16-pin TQFN package with an exposed pad.
- Input range from 4.5V to 18V
- Tolerates inputs up to 45V
- Resistor-adjustable open-load and current-limit threshold
- Open-drain, open load indicator output
- Open-drain, short-circuit indicator output
- Analogue current-measurement output
- Proven PCB layout
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX16946
No SVHC (21-Jan-2025)
MAX16946
Switch
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate