Print Page
Image is for illustrative purposes only. Please refer to product description.
577 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.520 |
10+ | kr 38.950 |
25+ | kr 35.890 |
100+ | kr 30.300 |
250+ | kr 27.390 |
500+ | kr 26.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 50.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14783EESA+T
Order Code2511936
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max42Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes32
ESD Protection±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX14783EESA+T is a half-duplex RS-485 transceiver that operates at either 3.3V or 5V rails with high ±35kV ESD performance. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. Applications include motion controllers, field bus networks, encoder interfaces, and backplane busses.
- Integrated protection increases robustness
- High ESD protection, ±35kV HBM ESD per JEDEC JS-001-2012
- ±20kV air gap per IEC 61000-4-2, ±12kV contact ESD per IEC 61000-4-2
- ±4kV EFT per IEC 61000-4-4, short-circuit protected outputs
- True fail-safe receiver prevents false transition on receiver input short or open events
- Hot-swap capability eliminates false transitions during power-up or hot insertion
- 3V to 5.5V supply voltage range
- Allows up to 32 transceivers on the bus
- 40Mbps maximum data rate
- 8 SO package, -40°C to +85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
42Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
NSOIC
No. of Nodes
32
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX14783EESA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
Product traceability