Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 569.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 569.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14626EVKIT#Copy
Order Code2909813
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14626
Kit Application TypePower Management
Application Sub TypeCurrent Loop Protector
Kit ContentsEvaluation Kit MAX14626
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation kit for the MAX14626 high voltage 4 to 20mA current loop protector. Suitable for use in industrial current loop control.
- Evaluates current-limit protection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX14626
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14626
Application Sub Type
Current Loop Protector
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
