Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 314.750 |
10+ | kr 275.430 |
25+ | kr 228.190 |
100+ | kr 204.610 |
2500+ | kr 188.870 |
Product Information
Product Overview
The MAX1167BCEE+T is a multichannel, 16bit, 200Ksps analogue to digital converter (ADC) in 16 pin QSOP package. This low power 16bit device feature a successive-approximation ADC, automatic power-down, reference buffer, internal oscillator, integrated +4.096V reference and a high-speed SPI/QSPI/MICROWIRE compatible interface. This serial interface simplifies communication with microprocessors (µPs). It operate with a single +5V analogue supply and has a separate digital supply allowing direct interfacing with +2.7V to +5.5V digital logic. The device feature a scan mode that converts each channel sequentially or one channel continuously and it operate in two modes, external reference mode and internal reference mode. Typical application includes motor control, industrial process control, industrial I/O modules, data acquisition systems, thermocouple and accelerometer measurements.
- Analogue supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Input voltage range from 0 to VREF
- Internal (+4.096V) or external (+3.8V to AVDD) reference, internal track/hold, 4MHz input bandwidth
- AutoShutdown™ reduces supply current to 185µA at 10Ksps and less than 10µA at reduced sampling rates
- Internal or external clock, excellent dynamic performance and space saver
- 4 channel input multiplexer, ±0.1mV offset error, ±0.01%FSR gain error
- Low power of 3.6mA at 200Ksps, 1.85mA at 100Ksps, 185µA at 10Ksps and 0.6µA in full power-down mode
- Maximum relative accuracy (INL) is ±3LSB and differential nonlinearity (DNL ) is +1.75LSB
- Full-power bandwidth at -3dB point is 4MHz, full linear bandwidth is 10KHz at SINAD <gt/> 85dB
- Accelerometer Measurements; Data Acquisition Systems; Industrial I/O Modules; Industrial Process Controls; Motor Control; Thermocouple Measurements
Applications
Signal Processing, Industrial, Motor Drive & Control, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
16Pins
70°C
-
No SVHC (21-Jan-2025)
200kSPS
3 Wire, Microwire, SPI
4.75V
QSOP
0°C
Quad 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX1167BCEE+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate