Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 99.690 |
10+ | kr 95.810 |
25+ | kr 76.110 |
100+ | kr 74.620 |
260+ | kr 74.550 |
520+ | kr 72.980 |
Product Information
Product Overview
LTM4657 is a complete 8A step-down switching mode µModule (micromodule) regulator. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.1V to 20V, this device supports an output voltage range of 0.5V to 5.5V, set by a single external resistor. It supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is used in application like telecom, datacom, networking and industrial equipment, medical diagnostic equipment, data storage rack units and cards, test and debug systems etc.
- Total DC output voltage error over line, load and temperature is ±1.5% maximum
- Differential remote sensing amp
- Current mode control, fast transient response
- External frequency synchronization
- Output voltage tracking
- Selectable discontinuous mode, power good indicator
- Overvoltage, overcurrent and overtemperature protection
- Pin compatible with LTM4626(12A) and LTM4638(15A)
- Operating temperature is -40°C to 125°C
- Package style is 49-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
BGA-49, Micro Module
-
1 Output
BGA
49Pins
Adjustable
20V
500kHz
Buck (Step Down)
125°C
MSL 3 - 168 hours
3.1V
20V
500mV
5.5V
8A
8A
3.1V
3.87mm
6.35mm
6.35mm
LTM4657 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate