Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 84.170 |
10+ | kr 61.410 |
47+ | kr 50.440 |
Product Information
Product Overview
LTC488 is a low power differential bus/ line receiver. It is designed for multipoint data transmission standard RS485 applications with extended common mode range (12V to –7V). They also meet the requirements of RS422. The CMOS design offers significant power savings over its bipolar counter part without sacrificing ruggedness against overload or ESD damage. The receiver features three-state outputs, with the receiver output maintaining high impedance over the entire common mode range. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.
- Supply current is 7mA typ
- Receiver input hysteresis is 60mV typ
- Receiver propagation delay is 28ns typ
- Pin compatible with the SN75173
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic wide SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
5.25V
16Pins
±2 kV (HBM)
0°C
-
MSL 1 - Unlimited
4Receivers
-
4.75V
WSOIC
32
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate