Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 155.440 |
10+ | kr 112.160 |
47+ | kr 93.870 |
141+ | kr 92.750 |
282+ | kr 92.610 |
517+ | kr 91.560 |
Product Information
Product Overview
LTC1666IG#PBF is a 12bit, 50Msps differential current output DAC implemented on a high performance BiCMOS process with laser trimmed, thin-film resistors. The combination of a novel current steering architecture and a high performance process produces DACs with exceptional AC and DC performance. Operating from ±5V supplies, the LTC1666 can be configured to provide full-scale output currents up to 10mA. The differential current outputs of the DAC allow single-ended or true differential operation. The –1V to 1V output compliance of the LTC1666 allows the outputs to be connected directly to external resistors to produce a differential output voltage without degrading the converter’s linearity. Alternatively, the outputs can be connected to the summing junction of a high speed op-amp, or to a transformer. Typical applications include cellular base stations, multicarrier base stations, wireless communication, DDS, xDSL modems, AWG, automated test equipment and instrumentation.
- 5pV-s glitch impulse
- 20ns settling time
- Low power: 180mW from ±5V supplies
- TTL/CMOS (3.3V or 5V) inputs
- Available in 28 lead SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Serial
SSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
50MSPS
± 4.75V to ± 5.25V
28Pins
-40°C
12-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate