Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 133.870 |
10+ | kr 96.560 |
47+ | kr 80.290 |
141+ | kr 77.160 |
282+ | kr 75.590 |
517+ | kr 74.100 |
Product Information
Product Overview
LTC1068 is a clock-tunable, quad second order, filter building blocks. It contains four matched, low noise, high accuracy 2nd order switched capacitor filter sections. An external clock tunes the centre frequency of each 2nd order filter section. External resistors can modify the clock to-centre frequency ratio. High performance, quad 2nd order, dual 4th order or 8th order filters can be designed with an device family product. Designing filters with a this product is fully supported by FilterCAD™ filter design software for windows. It is used in application such as low pass or high pass filters: LTC1068-200, 0.5Hz to 25KHz; LTC1068, 1Hz to 50KHz; LTC1068-50, 2Hz to 50KHz; LTC1068-25, 4Hz to 200KHz, bandpass or band reject (notch) filters: LTC1068-200, 0.5Hz to 15KHz; LTC1068, 1Hz to 30KHz; LTC1068-50, 2Hz to 30KHz; LTC1068-25, 4Hz to 140KHz etc.
- Clock-to-centre frequency ratio is ±0.3% typical
- Low noise per 2nd order section, Q ≤ 5 is 50µVRMS
- Power supply current is 3.5mA typical at (VS = 3.14V, fCLK = 1MHz)
- Operating supply voltage range is 3.14V to ±5.5V
- Slew rate is 7V/µs typical at (VS = ±5V)
- Gain bandwidth is 4MHz typical at (VS = ±5V)
- Operating temperature is -40°C to 85°C
- Package style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Universal
4
11V
28Pins
5.6MHz
85°C
MSL 1 - Unlimited
8th
3.14V
SSOP
200kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate