Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.360 |
10+ | kr 22.260 |
25+ | kr 20.470 |
100+ | kr 18.450 |
250+ | kr 16.510 |
500+ | kr 15.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 29.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6650CS5#TRMPBF
Order Code4018917
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min0°C
Operating Temperature Max70°C
Output Current9mA
Supply Voltage Range1.4V to 18V
Amplifier Case StyleTSOT-23
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier OutputRail to Rail
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LT®6650 is a micropower, low voltage 400mV reference with rail-to-rail buffer amplifier.
- Wide supply range: 1.4V to 18V, low quiescent current 5.6µA (typical)
- 400mV output voltage at TA = 25°C. VIN = 5V, 0.5% 400mV maximum initial accuracy at 5V
- 30ppm/°C output voltage temperature coefficient
- 20µVP-P output noise at 0.1Hz ≤ ƒ ≤ 10Hz
- Externally adjustable output voltage
- Rail to rail buffer amplifier
- Shunt configurable
- Sinks and sources current
- 5 lead TSOT-23 package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
-
Operating Temperature Min
0°C
Output Current
9mA
Amplifier Case Style
TSOT-23
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
70°C
Supply Voltage Range
1.4V to 18V
IC Case / Package
TSOT-23
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability