Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.360 |
10+ | kr 28.980 |
50+ | kr 28.390 |
Product Information
Product Overview
LT1394CMS8#PBF is an ultrafast comparator with complementary outputs and latch. The input common-mode range extends from 1.5V below the positive supply down to the negative supply rail. Like the LT1016, LT1116, and LT1671, this comparator has complementary outputs designed to interface directly to TTL or CMOS logic. It may operate from either a single 5V supply or dual ±5V supply. Low offset voltage specifications and high gain allow the device to be used in precision applications. It is designed for improved speed and stability for a wide range of operating conditions. The output stage provides active drive in both directions for maximum speed into TTL, CMOS, or passive loads with minimal cross-conduction current. It is used in applications such as high-speed A/D converters, zero-crossing detectors, current sense for switching regulators, extended-range V/F converters, fast pulse height/width discriminators, high-speed triggers, line receivers, and high-speed sampling circuits.
- Input common mode extends to negative supply, no minimum input slew rate requirement
- Complementary TTL outputs, inputs can exceed supplies without phase reversal
- Output latch capability, 0.8mV input offset voltage typ at (RS ≤ 100 ohm, TA=25°C, V+ =5V, V– = –5V)
- Input offset voltage drift is 4µV/°C typical at (TA = 25°C. V+ = 5V, V- = -5V, VOUT(Q) = 1.4V)
- Input bias current is 2µA typical at (TA = 25°C. V+ = 5V, V- = -5V, VOUT(Q) = 1.4V)
- Positive supply current is 6mA typical at (TA = 25°C. V+ = 5V, V- = -5V, VOUT(Q) = 1.4V)
- Propagation delay is 7ns typical at (∆VIN = 100mV, VOD = 5mV, TA = 25°C, V+ = 5V, V– = –5V)
- Common mode rejection ratio is 100dB typical at (–5V ≤ VCM ≤ 3.5V, TA <gt/> 0°C)
- Power supply rejection ratio is 65dB typical at (4.6V ≤ V+ ≤ 5.4V, TA = 25°C)
- Operating temperature range from -40°C to 85°C, 8-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
7ns
MSOP
CMOS, Complementary TTL
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
MSOP
1 Comparator
1Channels
-
8Pins
Single & Dual Supply
0°C
LT1394 Series
MSL 1 - Unlimited
-
CMOS, Complementary TTL
7ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate