Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,159.000 |
10+ | kr 1,037.000 |
25+ | kr 1,003.000 |
100+ | kr 1,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,159.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC641ALC4
Order Code4030601
Technical Datasheet
Frequency Min0Hz
Frequency Max20GHz
RF IC Case StyleLCC-EP
No. of Pins24Pins
Supply Voltage Min-5.5VDC
Supply Voltage Max-4.5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC641ALC4 is a is a broadband non-reflective GaAs pHEMT SP4T switch. Covering DC to 20GHz, this switch offers high isolation, low insertion loss and on-chip termination of isolated ports. This switch also includes an on board binary decoder circuit which reduces the number of required logic control lines from four to two. Typical application includes telecom infrastructure, microwave radio and VSAT, military and space hybrids, test instrumentation, SATCOM and sensors.
- Integrated 2:4 TTL decoder
- Insertion loss is 1.8dB (typ, DC - 12GHz, TA = +25°C, with 0/-5V control)
- Isolation (RFC to RF1 - RF4) is 42dB (typ, DC - 12GHz, TA = +25°C)
- Return loss is 18dB (typ, DC - 12GHz, “on state”, TA = +25°C)
- Return loss is 19dB (typ, DC - 20GHz, off state, TA = +25°C)
- Input power for 1dB compression is 15dBm (typ, 0.05 - 0.25GHz, TA = +25°C)
- Input third order intercept (two-tone input power= +10dBm each tone) is 32dBm (typ)
- Switching characteristics is 30ns (typ, tRISE, tFALL (10/90% RF), DC - 20GHz)
- 24 lead LCC-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
RF IC Case Style
LCC-EP
Supply Voltage Min
-5.5VDC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
20GHz
No. of Pins
24Pins
Supply Voltage Max
-4.5VDC
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability