Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | kr 289.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
kr 145,025.00 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC566LP4ETR
Order Code4419978RL
Technical Datasheet
Frequency Min28GHz
Frequency Max36GHz
Gain21dB
Noise Figure Typ3.3dB
No. of Pins24Pins
Supply Voltage Max3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC566LP4ETR is a high dynamic range GaAs pHEMT MMI C low noise amplifier (LNA) that operates from 28 to 36GHz. The HMC566LP4E provides 21dB of small signal gain, 2.8dB of noise figure, and output IP3 of 24dBm. This self-biased LNA is ideal for hybrid and MCM assemblies due to its compact size, single +3V supply operation and DC blocked RF I/O’s. It eliminates the need for wire bonding and allows the use of high-volume surface mount manufacturing techniques. The HMC566LP4E is also available in chip form as the HMC566. Applications include point-to-point radios, point-to-multi-point radios & VSAT, test equipment and sensors, military & space.
- 50 ohm matched & DC blocked I/Os
- Frequency range from 28 to 31.5GHz
- Gain is 21dB typical at (TA = +25°C)
- Gain variation over temperature is 0.03dB/°C typical at (TA = +25°C)
- Input return loss is 14dB typical at (TA = +25°C)
- Noise figure is 2.8dB typical at (TA = +25°C)
- Output power for 1dB compression (P1dB) is 11dBm typical at (TA = +25°C)
- Output third order intercept (IP3) is 23.5dBm typical at (TA = +25°C)
- Supply current (Idd1+Idd2+Idd3+Idd4) is 82mA typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 24-lead QFN package
Technical Specifications
Frequency Min
28GHz
Gain
21dB
No. of Pins
24Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Max
36GHz
Noise Figure Typ
3.3dB
Supply Voltage Max
3V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A001.b.2.d
EU ECCN:3A001.b.2.d
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability