Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 145.290 |
10+ | kr 126.630 |
25+ | kr 120.220 |
100+ | kr 115.140 |
250+ | kr 105.960 |
500+ | kr 102.160 |
Product Information
Product Overview
HMC327MS8GE is a high efficiency GaAs InGaP heterojunction bipolar transistor (HBT) MMIC power amplifier which operates between 3GHz and 4GHz. With a minimum of external components, this amplifier provides 21dB of gain, +30dBm of saturated power at 45% PAE from a single +5V supply. Power down capability is available to conserve current consumption when the amplifier is not in use. It is widely used in applications such as wireless local loop, WiMAX & fixed wireless, access points, subscriber equipment etc.
- Power down capability
- Low external part count
- Gain variation over temperature is 0.025dB / °C typ at (TA = +25°C, Vs = 5V, Vctl = 5V)
- Input return loss is 15dB typ at (TA = +25°C, Vs = 5V, Vctl = 5V)
- Output return loss is 8dB typ at (TA = +25°C, Vs = 5V, Vctl = 5V)
- Output power for 1dB compression is 27dBm typ at (TA = +25°C, Vs = 5V, Vctl = 5V)
- Saturated output power is 30dBm typ at (TA = +25°C, Vs = 5V, Vctl = 5V)
- Output third order intercept is 40dBm typ at (TA = +25°C, Vs = 5V, Vctl = 5V)
- Noise figure is 5dB typ at (TA = +25°C), switching speed is 40ns typ at (TA = +25°C)
- Operating temperature is -40°C to +85°C, package style is MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3GHz
21dB
MSOP-EP
-
-40°C
-
MSL 1 - Unlimited
4GHz
5dB
8Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate