Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC1040LP3C
Order Code4033148
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,708.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,708.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC1040LP3C
Order Code4033148
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1040LP3CE
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC1040LP3CE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL01-HMC1040LP3C is a HMC1040LP3C evaluation board. The HMC1040LP3C is a self-biased GaAs MMIC low noise amplifier.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC1040LP3CE
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC1040LP3CE
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073028