Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 324.710 |
Product Information
Product Overview
EVAL-CN0555-EBZ is a reference design board. The CN0555 is a two-stage, USB-powered, RF low noise amplifier that is optimized for receiver signal chains in the 433.92MHz industrial, scientific and medical (ISM) band. It provides a gain of 40dB through its RF band of operation using two ADL5523 amplifiers cascaded together, boosting signals for various communication protocols such as ISM, MC-GSM, W-CDMA, TD-SCDMA, and LTE. It includes a high-speed overpower cutoff that protects sensitive downstream equipment connected to the receiver system and automatically turns back on when the RF power level drops within the acceptable range.
- Dimension of 25.4mm × 50.673mm x 1.5748mm (PCB only)
- Uses standard 50 ohm SMA coaxial connectors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
-
-
-
ADL5523ACPZ-R7
Low Noise Amplifier
-
Evaluation Board CN0555
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate