Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 369.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 369.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0429-EBZ
Order Code4034297
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADuCM355
Kit Application TypeSensor
Application Sub TypeMeasurement & Analysis
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family Name-
Kit ContentsGas Sensor Board CN0429
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0429-EBZ is an electrochemical gas sensor board. Gas detection instruments are used in a wide range of applications ranging from home air quality measurement devices to industrial solutions for detecting toxic gases. Many of these instruments use electrochemical gas sensors. This sensor technology requires specialized front-end circuitry for biasing and measurement.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADuCM355
Application Sub Type
Measurement & Analysis
Core Sub-Architecture
Cortex-M3
Kit Contents
Gas Sensor Board CN0429
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001