Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 377.040 |
Product Information
Product Overview
EVAL-CN0216-ARDZ is an Arduino compatible high gain weigh scale design (CN0216) evaluation board. CN-0216 is a precision weigh scale signal conditioning system. It uses the AD7791, a low power buffered 24bit sigma-delta ADC along with dual external ADA4528-1 zero-drift amplifiers. This solution allows for high DC gain with a single supply. This circuit allows great flexibility in designing a custom low-level signal conditioning front end that gives the user the ability to easily optimize the overall transfer function of the combined sensor-amplifier-converter circuit. This circuit allows great flexibility in designing a custom low-level signal conditioning front end that gives the user the ability to easily optimize the overall transfer function of the combined sensor-amplifier-converter circuit. The AD7791 maintains good performance over the complete output data range, from 9.5Hz to 120Hz which allows it to be used in weigh scale applications that operate at various low speeds.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
ARM
-
-
ADA4528-1, ADP3301, AD7791
Precision Weigh Scale
Cortex-M3
Evaluation Board CN0216
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate