Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,890.000 |
Product Information
Product Overview
EVAL-ADXL367-SDP is an easy-to-use customer evaluation system that allows the user a quick start on testing and evaluating the ADXL367 accelerometer. The system consists of a main board (EVAL-SDP-CB1Z evaluation platform), an interface board (EVAL-SDP-INTER4-Z), and a satellite board (EVAL-ADXL367Z breakout board). The EVAL-SDP-CB1Z board, also called “SDP-B”, connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board. The SDP-B is connected to the interface board (EVAL-SDP-INTER4-Z), which provides the signal conditioning and electrical connections to communicate with the satellite board (EVAL-ADXL367Z) through a cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing. Separating the boards mitigates corruption of data due to the temperature and humidity effects of other components.
- Flexible inertial sensor evaluation platform
- Controller board and interface board operate with interchangeable evaluation boards
- Separates device under test (DUT) from controller for accurate environmental testing
- Save data to file
- Standard USB cable for power and communications
- PC-based graphical user interface (GUI)
- Fast, easy installation
Contents
EVAL-SDP-CB1Z SDP-B board, EVAL-ADXL367Z board that contains the ADXL367 sensor, EVAL-SDP-INTER4-Z SDP interface board, USB cable and other connectors.
Technical Specifications
Evaluation Kit
3-Axis MEMS Digital Accelerometer
No SVHC (21-Jan-2025)
ADXL367
Evaluation Board EVAL-SDP-CB1Z, EVAL-SDP-INTER4-Z, EVAL-ADXL367Z, ADXL367 Sensor, USB Cable & Conn
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate