Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
6 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 267.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 267.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADXL354CZ
Order Code4033195
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADXL354
Application Sub Type3-Axis MEMS Accelerometer
Kit ContentsEvaluation Board ADXL354
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADXL354CZ is an ADXL354 low noise, low drift, low power, 3-axis MEMS accelerometer evaluation board. This simple evaluation board allows quick evaluation of the performance of the ADXL354 low noise, low power, 3-axis, MEMS accelerometer. The EVAL-ADXL354CZ is an analog output supporting a ±2g or ±8g accelerometer.
- 2 sets of spaced vias for populating 6-pin headers
- Easily attachable to prototyping board or PCB
- Small size, board stiffness minimize impact on system being monitored and acceleration measurements
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADXL354
Kit Contents
Evaluation Board ADXL354
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001