Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,416.000 |
Product Information
Product Overview
EVAL-ADPD7000Z is an evaluation board to evaluate ADPD7000 multimodal sensor front end. It is a demonstration kit for the ADPD7000, which is a fully integrated analogue front end (AFE) for wearable vital signal monitoring (VSM) devices. The key functions of the ADPD7000 include photoplethysmography (PPG), electrocardiogram (ECG), body impedance analysis (BIA), and electrodermal activity (EDA). This demonstration kit includes both software and hardware. The EVAL-ADPD7000Z can evaluate the AFE feature and verify the system design based on the AFE. According to the requirements of the application, the user can use a cable connection or Bluetooth connection to establish communication between the PC and the EVAL-ADPD7000Z demonstration kit. Works with the VSM client evaluation software allowing the following: time domain graphing and logging. Selection of supported functions, including PPG, BIA, EDA and ECG. Real-time data display with various combinations of the supported functions.
- Board supports ADPD7000 population
- 6 separately driven LEDs: 3 GRN around centre, 3 packaged LEDs (each of which 1 infrared, 1 red LED)
- 4ch of photodiode input: 2ch with a single PD and 2ch with a double PD
Contents
EVAL-ADPD7000Z evaluation board, EVAL-VSMUCZ microcontroller board, Soft cable to connect the EVAL-ADPD7000Z and EVALVSMUCZ.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Multimodal Sensor Front End
No SVHC (21-Jan-2025)
ADPD7000
Evaluation Board ADPD7000, Microcontroller Board EVAL-VSMUCZ, Soft Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate