Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 625.520 |
Product Information
Product Overview
EVAL-ADPD1080Z-PRX is an ADPD1080 evaluation kit. It is optimized for motion detection and long range proximity/presence detection applications. This evaluation kit provides users with a simple means of connecting with the ADPD1080 hardware, collecting data from the ADPD1080, and evaluating long range proximity capabilities. The ADPD1080 hardware is configured with a large area, p-type, intrinsic, n-type (PIN) semiconductor photodiode as a proximity sensor. In this configuration, motion and proximity in front of the EVAL-ADPD1080Z-PRX are measured by detecting the amount of infrared (IR) light reflected off of objects and the change in IR light as objects move relative to the EVAL-ADPD1080Z-PRX. The Applications Wavetool is a graphical user interface (GUI) that provides users with low level and high level configurability, real-time data analysis, and user datagram protocol (UDP) transfer capabilities so that the evaluation board can easily connect to a PC.
- Full configuration of the ADPD1080 (register level, parameter level)
- Graph views (time series view, long range proximity view)
- UDP transfer capability
- On-board voltage regulators provide voltage supplies for the ADPD1080
Contents
EVAL-ADPD1080Z-PRX standard evaluation board, USB Type-C cable.
Notes
The evaluation kit requires the EVAL-ADPDM3Z and the Applications Wavetool, which can be downloaded from the EVAL-ADPD1080Z-PRX product page.
Technical Specifications
Evaluation Board
Photometric Front End
No SVHC (21-Jan-2025)
ADPD1080
Evaluation Board ADPD1080, USB Type-C Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate