Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,610.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,610.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCM-1
Order Code4628241
Board TypeEvaluation Kit
IC / Module UsedADcmXL1021-1
Application Sub Type1-Axis MEMS Digital Accelerometer
Kit ContentsEvaluation Board ADcmXL1021-1, Short Ribbon Cable, Mounting Screws
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADCM-1 is an evaluation kit for ADcmXL1021-1, which includes ADCMXL-BRKOUT/PCBZ, the module and additional hardware to use ADI's ADCMXL evaluation software.
- ADcmXL1021-1 wide bandwidth, low-noise, vibration sensor
- Minimum PC system requirements are Windows XP, Vista, 7, 10 and.NET Framework 3.5
Contents
ADcmXL1021-1 module, ADCMXL-BRKOUT/PCBZ, ADcmXL FX3 interface board, Cypress FX3 evaluation kit, Acrylic mounting plate (2”x3”), 8 mounting screws (SCREW, PAN HEAD PHILLIPS, M2.5X6MM), 2” long ribbon cable (16 pin conductor, 2mm connector pitch (required for RTS Mode communications link)), 12” long ribbon cable (16 pin conductor, 2mm connector pitch).
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
1-Axis MEMS Digital Accelerometer
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADcmXL1021-1
Kit Contents
Evaluation Board ADcmXL1021-1, Short Ribbon Cable, Mounting Screws
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001