Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 707.580 |
Product Information
Product Overview
EVAL-ADAF1080SDZ is an ADAF1080 evaluation board for single axis high precision low field magnetic sensing. It enables the user to simply and quickly achieve precise measurement of magnetic flux density using the high performance of the ADAF1080 and is compatible with the SDP-B controller board. The EVAL-ADAF1080SDZ features the ADAF1080 as a precision field sensor and a graphical user interface (GUI) is available to the user for quick evaluation. The ADAF1080 is a single-axis, high-precision, low-field magnetic sensor with integrated signal conditioning. The device incorporates a low-field anisotropic magneto resistive (AMR) sensor with an integrated signal conditioning amplifier, a flip coil with a driver and a calibration coil with a driver for measuring magnetic fields precisely. The ADAF1080 enables, low-noise, wide dynamic range measurement with zero electrical offset, wide bandwidth, and low harmonic distortions with integrated functions.
- USB interface
- Integrated amplifier gain
- Power-down functionality
- Synchronization with the ADC sampling
- Offset zeroing and sensor reset
- Connector for external access
- Measurement test points
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
AMR Magnetic Field Sensor and Signal Conditioner
No SVHC (21-Jan-2025)
ADAF1080
Evaluation Board ADAF1080BCPZ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate