Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 469.880 |
Product Information
Product Overview
EVAL-AD4052-ARDZ is a evaluation board for evaluating the AD4052 compact, low power, 16bit, 2MSPS easy drive successive approximation register (SAR) analogue-to-digital converter (ADC). The primary controller board for the EVAL-AD4052-ARDZ is the SDP-K1. The EVAL-AD4052-ARDZ conforms to the Arduino® Uno Shield mechanical and electrical standards to interface with the SDP-K1, in addition to various software development kits from other manufacturers. The AD4052 evaluation solution includes the AD4052 industrial input and output (IIO) firmware application drivers for device configuration and ADC data capture and the AD4052 ACE plugin graphical user interface (GUI) for performance evaluation.
- Full featured evaluation board for the AD4052 with a USB power solution
- Single differential channel and common-mode input available through SMA connectors
- Out of the box evaluation experience with the SDP-K1
- PC software (ACE plugin) for control and data analysis of the time and frequency domains
- Compatible with other Arduino form factor controller boards
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD4052BCPZ
No SVHC (21-Jan-2025)
AD4052BCPZ
2MSPS
ADC
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate