Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,034.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,034.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD2S1210SDZ
Order Code4032894
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD2S1210
No. of Bits10 / 12 / 14 / 16bit
Sample Rate-
Kit Application TypeData Converter
Application Sub TypeResolver to Digital Converter
Kit ContentsEvaluation Board AD2S1210, Mains Power Supply Adapter, Evaluation Software CD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD2S1210SDZ is a full featured evaluation board designed to allow the user to easily evaluate all the features of the AD2S1210 resolver-to-digital converter (RDC).
- Full featured evaluation board for the AD2S1210
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVAL-SDP-CB1Z)
- PC software for control and data analysis
Contents
EVAL-AD2S1210SDZ evaluation board, Mains power supply adapter, Evaluation software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
10 / 12 / 14 / 16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD2S1210, Mains Power Supply Adapter, Evaluation Software CD
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD2S1210
Sample Rate
-
Application Sub Type
Resolver to Digital Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592