Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,944.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,944.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV2HMC1119LP4M
Order Code4033144
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1119LP4ME
Kit Application TypeRF / IF
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC1119LP4ME
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV2HMC1119LP4M is a HMC1119 evaluation board. The HMC1119 is a broadband, highly accurate, 7bit digital attenuator, operating from 0.1GHz to 6GHz with 31.5dB attenuation control range in 0.25dB steps.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC1119LP4ME
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC1119LP4ME
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08718