Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,363.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,363.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC8191LC4
Order Code4033136
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC8191
Kit Application TypeRF / IF
Application Sub TypeRF Mixer
Kit ContentsEvaluation Board HMC8191
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EV1HMC8191LC4 is an HMC8191 4 layers Rogers 4350B evaluation board. It is designed as application support for the HMC8191. The signal lines are 50 ohm impedance for connection and matching to the package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC8191
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
HMC8191
Application Sub Type
RF Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001