Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7,858.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7,858.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF4401ASD2Z
Order Code4032747
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF4401AJCCZ
Kit Application TypeRF / IF
Application Sub TypePLL & VCO
Kit ContentsEvaluation Board ADF4401AJCCZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV-ADF4401ASD2Z is an evaluation board to evaluate the ADF4401A translation loop, PLL, VCO module. The EV-ADF4401ASD2Z contains the ADF4401A integrated SiP, phase frequency detector (PFD), active loop filter, power supply connectors and Subminiature Version A (SMA) connectors. The EV-ADF4401ASD2Z requires an EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) which allows software programming of the EV-ADF4401ASD2Z.
- PC software for control of SiP functions
- Externally powered by 6V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADF4401AJCCZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADF4401AJCCZ
Application Sub Type
PLL & VCO
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001