Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.490 |
10+ | kr 43.710 |
25+ | kr 41.540 |
100+ | kr 38.490 |
300+ | kr 37.140 |
500+ | kr 35.730 |
Product Information
Product Overview
The DS18S20Z+ is a 1-Wire parasite-power Digital Thermometer. The DS18S20 digital thermometer provides 9-bit Celsius temperature measurements and has an alarm function with non-volatile user-programmable upper and lower trigger points. The DS18S20 communicates over a 1-Wire® bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18S20 can derive power directly from the data line (parasite power), eliminating the need for an external power supply. Each DS18S20 has a unique 64-bit serial code, which allows multiple DS18S20s to function on the same 1-Wire bus. Thus, it is simple to use one microprocessor to control many DS18S20s distributed over a large area.
- Unique 1-Wire® interface requires only one port pin for communication
- Parasite power mode requires only 2 pins for operation (DQ and GND)
- Simplifies distributed temperature-sensing applications with multidrop capability
- Flexible user-definable non-volatile (NV) alarm settings with alarm search command identifies device
Applications
Automation & Process Control, Industrial, Consumer Electronics, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
SOIC
8Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 0.5°C
-55°C
+125°C
SOIC
3V
-
1 Wire
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DS18S20Z+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate