Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,234.000 |
Product Information
Product Overview
DC976A demonstration circuit is a quadruple high power LED driver in buck mode featuring the LT3476EUHF. The LT3476 is a quad output, multitopology DC/DC converter designed to operate as a current source for driving high current LEDs. Each of the four regulators on the demo circuit is independently operated. The VIN power supply for the IC ranges from 2.8V to 16V. The PVIN power supply for the buck regulators ranges up to 33V. On the demo circuit, the default current for each output channel is 350mA but it can be adjusted up to 1.05A via resistor dividers at the VADJ pins. The output current should not exceed the rated current of the LEDs used. If 1W LEDs, such as the Lumileds Luxeon LEDs, are used, 350mA current is the maximum. 1A output current is reserved for 3W LEDs, such as Luxeon III. The input voltage is limited by the CAP pin overvoltage protection threshold. As a result, each channel of the demo circuit can drive up to 27V total LED voltage.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck (Step Down)
350mA
-
LT3476EUHF
Demo Board LT3476EUHF
No SVHC (21-Jan-2025)
4Outputs
27V
33V
PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate