Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 419.730 |
Product Information
Product Overview
DC934A demonstration circuit features the LTC®2607 dual 16-bit DAC. This device establishes a new board-density benchmark for 16-bit DACs and advances performance standards for output drive, load regulation, and crosstalk in single supply, voltage-output DACs. DC934A has many features for evaluating the performance of the LTC2607. Onboard 5V, 4.096V, and 2.5V precision references are provided, and the LTC2607 may be powered by the 5V reference for evaluating rail-to-rail operation. Another feature of this board is the onboard LTC2422 20-bit ADC for monitoring DAC output voltage. The 16ppm total error of this device is adequate for taking meaningful measurements of various LTC2607 parameters.
- 16bits monotonicity at VCC = 5V, VREF = 4.096V
- ±1LSB differential nonlinearity at VCC = 5V, VREF = 4.096V
- ±19LSB typical integral nonlinearity at VCC = 5V, VREF = 4.096V
- 2LSB/mA max load regulation at VCC = VREF = 5V, mid-scale IOUT = ±15 mA
- 3µV/mA DC crosstalk due to load current change on any other channel
Technical Specifications
Analog Devices
Data Converter
Demonstration Board LTC2607CDE
No SVHC (21-Jan-2025)
LTC2607CDE
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate