Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,618.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,618.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC854D-A
Order Code4628326
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2208
No. of Bits16Bit
Sample Rate130MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2208
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC854D-A demonstration circuit supports LTC2208 16bit ADC. This demonstration circuit only supports CMOS operation.
- 130Msps maximum sample rate
- 1MHz to 70MHz input frequency
- 3.15V to 3.45V supply voltage range
- 1.5VPP to 2.25VPP analogue input range (depending on PGA pin voltage )
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2208
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2208
Sample Rate
130MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001