Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,015.670 |
Product Information
Product Overview
DC730A is a demonstration board for the LTC5536 600MHz to 7GHz precision RF detector with fast comparator output. Demonstration circuit 730 is used to evaluate the LTC®5536ES6, RF power detector with integrated output comparator. The LTC5536ES6 has provisions for comparator reference settings. The RF input frequency range is 600MHz to 7000MHz. Maximum input power is 12dBm. The output voltage at Vout is either logic HIGH or logic LOW. Logic LOW can be 800mV while sinking 20mA. Logic HIGH is within 0.4V of Vcc when sourcing 20mA.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Demonstration Board LTC5536ES6
No SVHC (21-Jan-2025)
LTC5536ES6
RF Power Detector
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate