Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 659.520 |
Product Information
Product Overview
DC330B is a LT1761 100mA low noise micropower LDO regulator demonstration board. Demonstration circuit DC330 comprises two low noise micropower voltage regulators using the LT®1761 in the 5-lead SOT-23 package. These circuits are primarily used in cellular phones, voltage controlled oscillators, RF power supplies and as local regulators in larger systems. Their ability to tolerate a wide variety of output capacitors makes them ideal in space- and cost-sensitive systems. The LT1761 demonstration circuit was changed from DC330A which used obsolete 1mm jumpers to set the output voltages to DC330B which used non-obsolete 2mm jumpers for the same purpose. The change was necessary to complete a rebuild and the rebuild was normal other than the change to the jumpers so there weren’t any additional changes to the hardware except to shift component placements so the new jumpers would fit.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT1761
No SVHC (21-Jan-2025)
LT1761
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate