Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,462.000 |
Product Information
Product Overview
DC2847A-KIT is a ADL5920 Linduino demo kit. It is a full featured evaluation kit for the ADL5920, specified from 9KHz to 7GHz. The demonstration circuit (DC2847A) is a dual rms power detector with an integrated bidirectional bridge featuring the ADL5920 IC. The Arduino shield evaluates the ADL5920 with the Linduino board (DC2026C). The graphical user interface (GUI) allows the PC to measure and to monitor the forward and reverse power. Return loss is calculated and displayed on the PC. The ADL5920 simultaneously measures forward and reverse rms power up to 7 GHz and provides return loss results. The ADL5920 detector has 50dB of dynamic range at 1GHz. The DC2847A-KIT requires an external power supply that connects to the DC2026C by setting Jumper JP1.
- ADL5920 Arduino shield board with PC-based software GUI
- Integrated bidirectional bridge that measures forward and reverse power
- Integrated dual channel rms power detector that measures forward and reverse RF power
- PC-based GUI that provides instant forward power, reverse power, and return loss information
Contents
EVAL-ADL5920-ARDZ, DC2026C Linduino board. ADL5920 9V wall power adapter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Demo Board ADL5920ACPZ-R2, DC2026C Linduino Board, 9V Wall Power Adapter
No SVHC (21-Jan-2025)
ADL5920ACPZ-R2
RF Power Detector
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate