Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,049.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,049.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2608A
Order Code4640418
Technical Datasheet
Board TypeDemonstration Board
IC / Module UsedLTC2986CLX-1
Application Sub TypeDigital Temperature Measurement System
Kit ContentsDemonstration Board DC2618, DC2210
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2608A is a starter kit for demonstrating the performance and ease of use of the LTC2986-1, which is a complete temperature measurement system on a chip. The DC2618 is a member of the QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2986-1 and may be connected to any one of the sensor daughter boards.
- For the serial digital interface, DC2618 may be connected to DC2026 Linduino® One
Contents
DC2618 (main demo circuit containing the LTC2986-1), DC2210 (a simple experiment circuit allowing bread boarding).
Technical Specifications
Board Type
Demonstration Board
Application Sub Type
Digital Temperature Measurement System
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
LTC2986CLX-1
Kit Contents
Demonstration Board DC2618, DC2210
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001