Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,597.000 |
Product Information
Product Overview
DC2531A-KIT is a starter kit for demonstrating the performance and ease of use of the LTC2986, which is a complete temperature measurement system on a chip. This kit includes the DC2508 (main demo circuit containing the LTC2986) and the DC2210 (a simple experiment circuit allowing bread boarding). In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors, or thermocouples are also available. The DC2508 is a member of the QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2986 and may be connected to any one of the sensor daughter boards. These daughter boards allow evaluation of the various LTC2986 sensor types. For the serial digital interface, the DC2508 may be connected to the DC2026 Linduino™ One.
Contents
LTC2986 motherboard (DC2508), 20-Input breakout board (DC2210), Linduino one (DC2026).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Starter Kit
Measurement & Analysis
No SVHC (21-Jan-2025)
LTC2986
Motherboard LTC2986 (DC2508), 20-Input Breakout Board (DC2210)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate