Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,259.000 |
Product Information
Product Overview
DC2365A-E demonstration circuit highlights the LTC®2358 buffered input ADC. The LTC2358 is a low noise, high speed, 16bit successive approximation register (SAR) ADC with integrated front end buffers. This ADC accepts a wide common mode range. Pico-amp inputs and high CMRR enable this ADC to connect directly to a wide range of sensors without compromising measurement accuracy. The LTC2358-16 has a flexible SoftSpan™ interface that allows conversion-by-conversion control of the input voltage span on a per-channel basis. An internal 2.048V reference and 2X buffer simplify basic operation while an external reference can be used to increase the input range and the SNR of the ADC. The DC2365A-E demonstrates the DC and AC performance of the LTC2358-16 in conjunction with the DC590/DC2026 and DC890 data collection boards. Use the DC590/DC2026 to demonstrate DC performance such as peak-to-peak noise and DC linearity.
- 200Ksps maximum conversion rate
- 8 simultaneous channels
- 60MHz maximum CLKIN frequency
- 300CLKIN/fs ratio
Technical Specifications
Analog Devices
16Bit
Data Converter
Demonstration Board LTC2358-16
No SVHC (21-Jan-2025)
LTC2358-16
200kSPS
Differential ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate