Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 819.030 |
Product Information
Product Overview
DC2276A demonstration circuit is a 1.5A low dropout negative linear regulator featuring the LT®3091. This device is designed for applications requiring negative output voltage, high current without a heat sink, output adjustability to zero and low dropout voltage. The LT3091 features fast transient response, high PSRR and output noise as low as 18µVRMS. The LT3091 generates a wide output voltage range (0V to -32V) while maintaining unity gain operation. This yields virtually constant bandwidth, load regulation, PSRR and noise, independent of the programmed output voltage. The LT3091 supplies 1.5A at a typical dropout voltage of 300mV. Operating quiescent current is nominally 1.2mA and drops to <lt/><lt/>1µA in shutdown. A single resistor adjusts the LT3091’s precision programmable current limit. The LT3091’s positive or negative current monitor either sources a current (0.25mA/A) or sinks a current (0.5mA/A) proportional to output current.
- Built-in protection: reverse O/P protection, internal current limit W/ foldback, TSD W/ hysteresis
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT3091EDE
No SVHC (21-Jan-2025)
LT3091EDE
LDO
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate