3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 678.100 |
Product Information
Product Overview
DC1948A demonstration circuit is a 600mA low dropout negative linear regulator featuring the LT®3090. This device is designed for applications requiring negative output voltage, high current with no heat sink, output adjustability to zero and low dropout voltage. The LT3090 features fast transient response, high PSRR and low output noise. The LT3090 supplies 600mA at a typical dropout voltage of 300mV. Operating quiescent current is nominally 1mA and drops to << 1μA in shutdown. A single resistor adjusts the LT3090’s precision programmable current limit. The LT3090’s positive or negative current monitor either sources a current (0.5mA/A) or sinks a current (1mA/A) proportional to output current. Built-in protection includes reverse output protection, internal current limit with foldback and thermal shutdown with hysteresis.
- Input supply range from -36 to -1.5V at VOUT = 1.2V, IOUT1 = 1mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3090
No SVHC (21-Jan-2025)
LT3090
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate