Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 63.650 |
10+ | kr 46.710 |
31+ | kr 40.220 |
Product Information
Product Overview
ADuM4154 is a SPIsolator™ digital isolator optimized for a serial peripheral interface (SPI) that includes support for up to four devices. Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology, the low propagation delay and jitter in the CLK, MO/SI, MI/SO, and SS SPI bus signals support SPI clock rates. Safety and regulatory approvals are UL recognition per UL 1577 5000 V rms for 1 minute SOIC long package, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak. Typical application is industrial programmable logic controllers (PLCs), sensor isolation.
- 4 high speed, low propagation delay, SPI signal isolation channels
- Supports up to 4 secondary devices, supports up to 17MHz SPI clock speed
- Data rate fast (MO, SO) is 2Mbps max (within PWD limit, TA=25°C and VDD1=VDD2=5V)
- Pulse width distortion is 2ns max (tPLH − tPHL, TA=25°C and VDD1=VDD2=5V)
- Quiescent input is 4.2mA typical (TA=25°C and VDD1=VDD2=5V)
- Maximum data rate is 1MHz
- Maximum propagation delay 5V is 25ns
- 5000V rms isolation rating
- 20-lead SOIC-IC package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
7Channels
5.5V
20Pins
CMOS
Digital Isolator
5kV
125°C
-
No SVHC (21-Jan-2025)
3V
WSOIC
2Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate